769-115/021-000 | WAGO
Socket header, 15 pole, pitch 5 mm, straight, gray, 769-115/021-000
Unit Price (€ / pc.)
15.5295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5295 €
10 pcs.
14.2919 €
50 pcs.
13.0067 €
100 pcs.
11.6977 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-115/021-000, Wago
1-conductor female connector with lateral locking pawls can only be used with male connectors can be coded can be bridged with mini cross jumpers 15-pin gray
Technical specifications
Connection | spring-cage connection | |
Version | socket header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |