769-128 | WAGO
Socket header, 8 pole, pitch 5 mm, straight, gray, 769-128
Unit Price (€ / pc.)
16.1245 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
10 pcs.
14.8393 €
50 pcs.
13.4946 €
100 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor female connector, 769-128, Wago
2-conductor female multipoint connector for insertion into base terminals or pin strips, can be coded, can be bridged with cross and box jumpers 8-pin gray
Technical specifications
Connection | Federkraftanschluss | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |