769-131 | WAGO
Socket header, 11 pole, pitch 5 mm, straight, gray, 769-131
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
10 pcs.
19.3732 €
50 pcs.
17.8143 €
100 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor female connector, 769-131, Wago
2-conductor female multipoint connector for insertion into base terminals or pin headers, can be coded, can be bridged with cross and box jumpers 11-pole gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |