769-132 | WAGO
Female connector, 12 pole, pitch 5 mm, straight, gray, 769-132
Unit Price (€ / pc.)
22.8837 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.88 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8837 €
10 pcs.
21.0511 €
50 pcs.
19.3732 €
100 pcs.
17.6239 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-conductor female connector, 769-132, WAGO
2-conductor female connector, Cage clamp, 4 mm², Pin spacing 5 mm, 12-pole, coding finger, 4.00 mm², gray.
Technical specifications
Connection | Federzuganschluss | |
Version | Buchsenleiste | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |