769-133 | WAGO
Socket header, 13 pole, pitch 5 mm, straight, gray, 769-133
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
10 pcs.
22.7647 €
25 pcs.
20.9440 €
50 pcs.
19.0638 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor female connector, 769-133, Wago
2-conductor female connector for plugging into base terminal blocks or male connectors, can be coded, can be bridged with cross and box jumpers 13-pole gray
Technical specifications
Connection | Federkraftanschluss | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Pin number | 13-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |