769-603/004-000 | WAGO

Pin header, 3 pole, pitch 5 mm, straight, gray, 769-603/004-000

Order No.: 44P6636
EAN: 4044918520850
MPN:
769-603/004-000
Series: 769
769-603/004-000 WAGO PCB Connection Systems Image 1
769-603/004-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.5462 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor male connector, 769-603/004-000, Wago

Male connector with CAGE CLAMP connection and feed-through flanges for screw or similar types of mounting. Mounting types for vertical or horizontal mounting Grid spacing 5 mm / 0.197 in 3-pole grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes