769-605/001-000 | WAGO
Pin header, 5 pole, pitch 5 mm, straight, gray, 769-605/001-000
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
1-Conductor male connector, 769-605/001-000, Wago
Male connector with CAGE CLAMP connection and snap-in feet for sheet thickness 0.6 - 1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 Spacing 5 mm / 0.197 in 5-pin gray
Technical specifications
Connection | spring-cage connection | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |