769-605/002-000 | WAGO
Pin header, 5 pole, pitch 5 mm, straight, gray, 769-605/002-000
Unit Price (€ / pc.)
5.1884 € *
Available: 19 pcs.
Leadtime: 4 Weeks **
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7719 €
50 pcs.
4.3435 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-605/002-000, Wago
Male connector with CAGE CLAMP connection and mounting flanges for screw or similar types of mounting. Mounting types for vertical or horizontal mounting Spacing 5 mm / 0.197 in 5-pole gray
Technical specifications
Connection | Federkraftanschluss | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |