769-606/006-000 | WAGO

Pin header, 6 pole, pitch 5 mm, straight, gray, 769-606/006-000

Order No.: 44P6656
EAN: 4045454917036
MPN:
769-606/006-000
Series: 769
WAGO
769-606/006-000 WAGO PCB Connection Systems Image 1
769-606/006-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.3308 €
50 pcs.
5.7596 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor male connector, 769-606/006-000, Wago

Male connector with CAGE CLAMP connection and snap-in flanges for tool-free mounting Grid dimension 5 mm / 0.197 in 6-pin gray

Technical specifications
Connection spring-cage connection
Version pin header
Additional parts equipped
Colour gray
Contact type pin
Rated voltage 500 V
Rated current 32 A
Orientation straight
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes