769-607/006-000 | WAGO
Pin header, 7 pole, pitch 5 mm, straight, gray, 769-607/006-000
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.0210 €
50 pcs.
6.3903 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-607/006-000, Wago
Male connector with CAGE CLAMP connection and snap-in flanges for tool-free mounting Grid spacing 5 mm / 0.197 in 7-pin gray
Technical specifications
Connection | spring-cage connection | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |