769-608/004-000 | WAGO
Pin header, 8 pole, pitch 5 mm, straight, gray, 769-608/004-000
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.8663 €
50 pcs.
6.2475 €
100 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-608/004-000, Wago
Male connector with CAGE CLAMP connection and feed-through flanges for screw or similar types of fixing Mounting types for vertical or horizontal mounting Grid spacing 5 mm / 0.197 in 8-pin gray
Technical specifications
Anschluss | Federkraftanschluss | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | grau | |
Kontaktart | Stift | |
Nennspannung | 500 V | |
Nennstrom | 32 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |