769-610/002-000 | WAGO

Pin header, 10 pole, pitch 5 mm, straight, gray, 769-610/002-000

Order No.: 44P6676
EAN: 4044918521550
MPN:
769-610/002-000
Series: 769
769-610/002-000 WAGO PCB Connection Systems Image 1
769-610/002-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Next delivery: 22 pcs. on 2025-04-23
Leadtime: 4 Weeks **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.3300 €
50 pcs.
7.5803 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor male connector, 769-610/002-000, Wago

Male header with CAGE CLAMP connection and mounting flanges for screw or similar Mounting types for vertical or horizontal mounting Spacing 5 mm / 0.197 in 10-pin gray

Technical specifications
Connection Federkraftanschluss
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
Rated voltage 500 V
Rated current 32 A
Orientation gerade
Pin number 10-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes