769-613/001-000 | WAGO
Pin header, 13 pole, pitch 5 mm, straight, gray, 769-613/001-000
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-613/001-000, Wago
Male connector with CAGE CLAMP connection and snap-in feet for sheet thickness 0.6 - 1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 Spacing 5 mm / 0.197 in 13-pin gray
Technical specifications
Connection | spring-cage connection | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |