769-613/002-000 | WAGO
Pin header, 13 pole, pitch 5 mm, straight, gray, 769-613/002-000
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-613/002-000, Wago
Male connector with CAGE CLAMP connection and mounting flanges for screw or similar types of fixing Mounting types for vertical or horizontal mounting Grid spacing 5 mm / 0.197 in 13-pin gray
Technical specifications
Anschluss | Federkraftanschluss | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | grau | |
Kontaktart | Stift | |
Nennspannung | 500 V | |
Nennstrom | 32 A | |
Orientierung | gerade | |
Polzahl | 13-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |