769-614/001-000 | WAGO
Pin header, 14 pole, pitch 5 mm, straight, gray, 769-614/001-000
Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.6628 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor male connector, 769-614/001-000, Wago
Male connector with CAGE CLAMP connection and latching lugs for sheet thickness 0.6 - 1.2 mm fixing holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 grid dimension 5 mm / 0.197 in 14-pole gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |