769-615/006-000 | WAGO
Pin header, 15 pole, pitch 5 mm, straight, gray, 769-615/006-000
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.5902 €
50 pcs.
11.4597 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 769-615/006-000, Wago
Male header with CAGE CLAMP connection and snap-in flanges for tool-free mounting Grid spacing 5 mm / 0.197 in 15-pin gray
Technical specifications
Connection | spring-cage connection | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |