769-636/003-000 | WAGO
Pin header, 6 pole, pitch 5 mm, straight, gray, 769-636/003-000
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
THT male header, 769-636/003-000, WAGO
THT male header, 1.0 x 1.0 mm solder pin, straight, clamping collar, Pin spacing 5 mm, 6-pole, gray.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |