769-636/003-036 | WAGO
Pin header, 6 pole, pitch 5 mm, straight, gray, 769-636/003-036
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
THT male header, 769-636/003-036, WAGO
THT male header, 1x1mm solder pin, straight, Preceding ground contact, clamping collar, Pin spacing 5 mm, 6-pole, green-yellow, gray.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |