769-636/007-000 | WAGO
Pin header, 6 pole, pitch 5 mm, straight, gray, 769-636/007-000
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0706 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 769-636/007-000, Wago
Male header with straight solder pins and rivet fixing flanges mating direction perpendicular to PCB 1 x 1 mm grid dimension 5 mm / 0.197 in 6 poles grey
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |