769-662/003-000 | WAGO

Pin header, 2 pole, pitch 5 mm, angled, gray, 769-662/003-000

Order No.: 44P9588
EAN: 4044918396516
MPN:
769-662/003-000
Series: 769
WAGO
769-662/003-000 WAGO PCB Connection Systems Image 1
769-662/003-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €

THT male header, 769-662/003-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, clamping collar, Pin spacing 5 mm, 2-pole, gray.

Technical specifications
Connection solder connection
Connection plating tin-plated
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Orientation angled
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No