769-663 | WAGO

Pin header, 3 pole, pitch 5 mm, angled, gray, 769-663

Order No.: 44P9599
EAN: 4044918396554
MPN:
769-663
Series: 769
769-663 WAGO PCB Connection Systems Image 1
769-663 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9282 €

THT male header, 769-663, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, Pin spacing 5 mm, 3-pole, gray.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No