769-674/004-000 | WAGO

Pin header, 14 pole, pitch 5 mm, angled, gray, 769-674/004-000

Order No.: 44P9596
EAN: 4017332412902
MPN:
769-674/004-000
Series: 769
WAGO
769-674/004-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5696 €

THT male header, 769-674/004-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, Feedthrough flange, Pin spacing 5 mm, 14-pole, gray.

Technical specifications
Connection solder connection
Connection plating tin-plated
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Orientation angled
Pin number 14 pole
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No