769-674 | WAGO

Pin header, 14 pole, pitch 5 mm, angled, gray, 769-674

Order No.: 44P6761
EAN: 4017332602549
MPN:
769-674
Series: 769
WAGO
769-674 WAGO PCB Connection Systems Image 1
769-674 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male header, 769-674, Wago

Male header with angled solder pins mating direction parallel to PCB 1 x 1 mm pitch 5 mm / 0.197 in 14-pin grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 32 A
Orientation angled
Pin number 14 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes