806-909 | WAGO

Pin header, 9 pole, pitch 5 mm, straight, black, 806-909

Order No.: 45P1874
EAN: 4044918429221
MPN:
806-909
Series: 806
WAGO
806-909 WAGO PCB Connection Systems Image 1
806-909 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9040 €

Connecting element, 806-909, Wago

Solder pin header Plug pin Ø 1,3 mm Solder pin Ø 1 mm 9-pole

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
Orientation straight
Pin number 9 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes