806-912 | WAGO

Pin header, 12 pole, pitch 5 mm, straight, black, 806-912

Order No.: 45P1876
EAN: 4044918429252
MPN:
806-912
Series: 806
WAGO
806-912 WAGO PCB Connection Systems Image 1
806-912 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1896 €

Connecting element, 806-912, Wago

Solder pin header Plug pin Ø 1,3 mm Solder pin Ø 1 mm 12-pole

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
Orientation straight
Pin number 12 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes