831-1105/038-000 | WAGO

1-wire female connector, 5 pole, pitch 7.62 mm, light gray, 831-1105/038-000

Order No.: 44P5578
EAN: 4066966128987
MPN:
831-1105/038-000
Series: MCS MAXI 6
831-1105/038-000 WAGO PCB Connection Systems Image 1
831-1105/038-000 WAGO PCB Connection Systems Image 2
831-1105/038-000 WAGO PCB Connection Systems Image 3
831-1105/038-000 WAGO PCB Connection Systems Image 4
831-1105/038-000 WAGO PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
10.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3411 €

Female connector, 831-1105/038-000, WAGO

This 1-conductor female connector has an intuitive and tool-free lever actuation, it is 100% protected against mismating. Universal connection for all conductor types.

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour lichtgrau
Contact type Buchse
Rated voltage 1000 V
Rated current 41 A
Pin number 5-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No