831-1107/322-000 | WAGO
1-wire female connector, 7 pole, pitch 7.62 mm, light gray, 831-1107/322-000
Unit Price (€ / pc.)
14.6013 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 831-1107/322-000, WAGO
This 1-conductor female connector has an intuitive and tool-free lever actuation, it is 100% protected against mismating. Universal connection for all conductor types.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |