831-1108/306-000 | WAGO
1-wire female connector, 8 pole, pitch 7.62 mm, light gray, 831-1108/306-000
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 831-1108/306-000, WAGO
This 1-conductor female connector has an intuitive and tool-free lever actuation, it is 100% protected against mismating. Universal connection for all conductor types.
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 8-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |