831-1205/306-000 | WAGO

1-wire pin header, 5 pole, pitch 7.62 mm, light gray, 831-1205/306-000

Order No.: 44P5916
EAN: 4066966115628
MPN:
831-1205/306-000
Series: MCS MAXI 6
831-1205/306-000 WAGO PCB Connection Systems Image 1
831-1205/306-000 WAGO PCB Connection Systems Image 2
831-1205/306-000 WAGO PCB Connection Systems Image 3
831-1205/306-000 WAGO PCB Connection Systems Image 4
831-1205/306-000 WAGO PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
14.5537 €
50 pcs.
13.3875 €
100 pcs.
12.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 831-1205/306-000, WAGO

This 1-conductor male connector has an intuitive and tool-free lever actuation, it is 100% protected against mismating. Universal connection for all conductor types.

Technical specifications
Connection Push-in
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour lichtgrau
Contact type Stift
Rated voltage 1000 V
Rated current 41 A
Pin number 5-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No