831-3105/107-000 | WAGO
1-wire female connector, 5 pole, pitch 7.62 mm, light gray, 831-3105/107-000
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 831-3105/107-000, WAGO
1-conductor female connector, Push-in cage clamp, 10 mm², Pin spacing 7.62 mm, 5-pole, 100% protected against mismating, Screw flange, 10.00 mm², light gray.
Features
- Universal connection for all conductor types
- Integrated test ports for 2 mm Ø test plugs
- 100 % protected against mismating
- Coding via coding fingers
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 5-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |