831-3105 | WAGO
1-wire female connector, 5 pole, pitch 7.62 mm, light gray, 831-3105
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 831-3105, Wago
Female connector 5-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 5-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |