831-3106/037-000 | WAGO
1-wire female connector, 6 pole, pitch 7.62 mm, light gray, 831-3106/037-000
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor female connector, 831-3106/037-000, Wago
Female connector with locking latches 6-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |