831-3107 | WAGO
1-wire female connector, 7 pole, pitch 7.62 mm, light gray, 831-3107
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 831-3107, Wago
Female connector 7-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 7-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |