831-3108/000-9037 | WAGO

1-wire female connector, 8 pole, pitch 7.62 mm, light gray, 831-3108/000-9037

Order No.: 45P2014
EAN: 4050821240655
MPN:
831-3108/000-9037
Series: MCS MAXI 6
831-3108/000-9037 WAGO PCB Connection Systems Image 1
831-3108/000-9037 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.4946 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
10 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor female connector, 831-3108/000-9037, Wago

Female connector 8-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey

Technical specifications
Connection Push-in
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour lichtgrau
Contact type Buchse
Rated voltage 1000 V
Rated current 41 A
Pin number 8-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes