831-3108/037-9037 | WAGO
1-wire female connector, 8 pole, pitch 7.62 mm, light gray, 831-3108/037-9037
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
10 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 831-3108/037-9037, WAGO
1-conductor female connector, Push-in CAGE CLAMP, 10 mm², pin spacing 7.62 mm, 8-pole, 100% protected against mismating, lateral locking levers, direct marking, 10,00 mm², light gray.
Features
- Universal connection for all conductor types
- Integrated test ports for 2 mm Ø test plugs
- Coding via coding fingers
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 8-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |