831-3204/135-000 | WAGO
1-wire pin header, 4 pole, pitch 7.62 mm, light gray, 831-3204/135-000
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
1-Conductor female plug, 831-3204/135-000, Wago
Male header 4-pole Spacing 7.62 mm / 0.3 in light grey
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Stift | |
Rated current | 41 A | |
Pin number | 4-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |