831-3205/007-000 | WAGO
1-wire pin header, 5 pole, pitch 7.62 mm, light gray, 831-3205/007-000
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
1-Conductor male connector, 831-3205/007-000, Wago
Male connector for mounting on TS 35 5-pole Spacing 7.62 mm / 0.3 in 100 % mismating protected codable light grey
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Stift | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Pin number | 5-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |