831-3207/000-9034 | WAGO

1-wire pin header, 7 pole, pitch 7.62 mm, light gray, 831-3207/000-9034

Order No.: 45P2087
EAN: 4050821241188
MPN:
831-3207/000-9034
Series: MCS MAXI 6
831-3207/000-9034 WAGO PCB Connection Systems Image 1
831-3207/000-9034 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor male connector, 831-3207/000-9034, Wago

Male connector 7-pole Spacing 7.62 mm / 0.3 in 100 % mismating protected codable light grey

Technical specifications
Connection Push-in
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour lichtgrau
Contact type Stift
Rated voltage 1000 V
Rated current 41 A
Pin number 7-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes