831-3208/136-000 | WAGO

1-wire pin header, 8 pole, pitch 7.62 mm, light gray, 831-3208/136-000

Order No.: 45P2104
EAN: 4055143511452
MPN:
831-3208/136-000
Series: MCS MAXI 6
831-3208/136-000 WAGO PCB Connection Systems Image 1
831-3208/136-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1979 €

1-Conductor female plug, 831-3208/136-000, Wago

Male connector 8-pole Spacing 7,62 mm / 0.3 in light grey

Technical specifications
Connection Push-in
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable No
Colour lichtgrau
Contact type Stift
Rated current 41 A
Pin number 8-polig
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes