831-3504 | WAGO

Socket header, 4 pole, pitch 7.62 mm, straight, light gray, 831-3504

Order No.: 44P5948
EAN: 4066966086874
MPN:
831-3504
Series: 831
WAGO
831-3504 WAGO PCB Connection Systems Image 1
831-3504 WAGO PCB Connection Systems Image 2
831-3504 WAGO PCB Connection Systems Image 3
831-3504 WAGO PCB Connection Systems Image 4
831-3504 WAGO PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3308 €

THT female header, 831-3504, WAGO

THT female header, straight, Pin spacing 7.62 mm, 4-pole, 100% protected against mismating, 1.0 x 1.2 mm solder pin, light gray.

Features

  • Three solder pins per pole provide high electrical and mechanical stability
  • 100% protected against mismating
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 41 A
Orientation straight
Pin number 4 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No