831-3529 | WAGO
Socket header, 9 pole, pitch 7.62 mm, angled, light gray, 831-3529
Unit Price (€ / pc.)
14.2562 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
THT female header, 831-3529, WAGO
THT female header, angled, Pin spacing 7.62 mm, 9-pole, 100% protected against mismating, 1.0 x 1.2 mm solder pin, light gray.
Features
- Three solder pins per pole provide high electrical and mechanical stability
- 100% protected against mismating
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 7.62 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |