831-3606 | WAGO
Pin header, 6 pole, pitch 7.62 mm, straight, light gray, 831-3606
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 831-3606, Wago
Male connector with straight solder pins 6 poles Spacing 7.62 mm / 0.3 in 100 % mismating protected 3 x solder pin 1 x 1.2 mm Mating direction perpendicular to PCB light grey
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 7.62 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |