831-3608/108-000 | WAGO

Pin header, 8 pole, pitch 7.62 mm, straight, light gray, 831-3608/108-000

Order No.: 44P5968
EAN: 4066966090864
MPN:
831-3608/108-000
Series: 831
WAGO
831-3608/108-000 WAGO PCB Connection Systems Image 1
831-3608/108-000 WAGO PCB Connection Systems Image 2
831-3608/108-000 WAGO PCB Connection Systems Image 3
831-3608/108-000 WAGO PCB Connection Systems Image 4
831-3608/108-000 WAGO PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.449 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.449 €

THT male header, 831-3608/108-000, WAGO

THT male header, 1.0 x 1.2 mm solder pin, straight, 100% protected against mismating, Threaded flange, Pin spacing 7.62 mm, 8-pole, light gray.

Features

  • Three solder pins per pole provide high electrical and mechanical stability
  • Coding via coding fingers
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 41 A
Orientation straight
Pin number 8 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No