832-1205 | WAGO
Pin header, 5 pole, pitch 10.16 mm, straight, gray, 832-1205
Unit Price (€ / pc.)
22.7171 € *
Available: 6 pcs.
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7171 €
10 pcs.
21.1344 €
25 pcs.
19.4446 €
50 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Clamp connector, 832-1205, WAGO
The 832-1205 is a push-in cage clamp, single conductor male connector with pin spacing 10.16 mm.
Features
- Intuitive and tool-free lever actuation
- Universal connection for all conductor types
- 100% protected against mismating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 10.16 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 1000 V | |
| Rated current | 76 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |