2059-303/998-403 | WAGO
PCB terminal, 3 pole, pitch 3 mm, AWG 26-22, 3 A, push-in, white, 2059-303/998-403
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
SMD terminal block, 3.0 mm grid, Wago 2059-303/998-403
With PUSH-WIRE connectivity and operating buttons, suitable for block installation without loss of poles.
Technical specifications
Connection | Push-in | |
AWG cross-section | AWG 26-22 | |
Width | 8.9 mm | |
Colour | weiß | |
Height | 2.7 mm | |
Cable cross-section | 0,14-0,34 mm² | |
Rated voltage | 160 V | |
Rated current | 3 A | |
Pin number | 3-polig | |
Grid | 3 mm | |
Depth | 7.9 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |