2059-321/998-403 | WAGO

PCB terminal, 1 pole, pitch 3 mm, AWG 26-22, 3 A, push-in, black, 2059-321/998-403

Order No.: 43P3602
EAN: 4055143476584
MPN:
2059-321/998-403
Series: 2059
2059-321/998-403 WAGO PCB Terminal Blocks Image 1
2059-321/998-403 WAGO PCB Terminal Blocks Image 2
2059-321/998-403 WAGO PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3094 €

PCB terminal, 2059-321/998-403, WAGO

SMD PCB terminal block, 0.5 mm², pin spacing: 3 mm, 1-pole, PUSH WIRE, 0.50 mm², black.

Features

  • SMD PCB terminal block with PUSH WIRE connection technology
  • Push-in termination of solid conductors
  • Easy conductor removal via operating tool
  • Assemble terminal blocks without pole loss
Technical specifications
Anschluss Push-in
AWG-Leiterquerschnitt AWG 26-22
Breite 2.9 mm
Farbe schwarz
Höhe 2.7 mm
Leiterquerschnitt 0,14-0,34 mm²
Nennspannung 160 V
Nennstrom 3 A
Polzahl 1-polig
Rastermaß 3 mm
Tiefe 7.9 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes