2060-1471/998-404 | WAGO
PCB terminal, 1 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, black, 2060-1471/998-404
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
THR PCB terminal block, 2060-1471/998-404, Wago
THR terminal strip with actuation pushers in belt Grid dimension 4 mm black
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-18 | |
Width | 3.9 mm | |
Colour | schwarz | |
Height | 6.9 mm | |
Cable cross-section | 0,2-0,75 mm² | |
Rated voltage | 160 V | |
Rated current | 9 A | |
Pin number | 1-polig | |
Grid | 4 mm | |
Depth | 12.7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |