2060-1852/998-404 | WAGO
PCB terminal, 2 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2060-1852/998-404
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 2060-1852/998-404, WAGO
THR PCB terminal block, push-button, 0.75 mm², pin spacing: 8 mm, 2-pole, push-in CAGE CLAMP, 0.75 mm², white.
Features
- THR PCB terminal blocks with Push-in CAGE CLAMP connection technology and push-buttons
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
- Also suitable for wave soldering
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-18 | |
Width | 11.9 mm | |
Colour | weiß | |
Height | 6.9 mm | |
Cable cross-section | 0,2-0,75 mm² | |
Rated voltage | 160 V | |
Rated current | 9 A | |
Pin number | 2-polig | |
Grid | 4 mm | |
Depth | 12.7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |