2060-1872/998-404 | WAGO

PCB terminal, 2 pole, pitch 8 mm, AWG 24-18, 9 A, push-in cage clamp, black, 2060-1872/998-404

Order No.: 43P3621
EAN: 4055143342643
MPN:
2060-1872/998-404
Series: 2060
2060-1872/998-404 WAGO PCB Terminal Blocks Image 1
2060-1872/998-404 WAGO PCB Terminal Blocks Image 2
2060-1872/998-404 WAGO PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

PCB terminal, 2060-1872/998-404, WAGO

THR PCB terminal block, push-button, 0.75 mm², pin spacing: 8 mm, 2-pole, push-in CAGE CLAMP, 0.75 mm², black.

Features

  • THR PCB terminal blocks with Push-in CAGE CLAMP connection technology and push-buttons
  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
  • Also suitable for wave soldering
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-18
Width 11.9 mm
Colour schwarz
Height 6.9 mm
Cable cross-section 0,2-0,75 mm²
Rated voltage 160 V
Rated current 9 A
Pin number 2-polig
Grid 8 mm
Depth 12.7 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes