2060-452/998-404 | WAGO
PCB terminal, 2 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2060-452/998-404
Unit Price (€ / pc.)
0.7378 € *
Available: 823 pcs.
Leadtime: 4 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
100 pcs.
0.6783 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD terminal block, 4.0 mm grid, Wago 2060-452/998-404
With CAGE CLAMP S connectivity and operating button, suitable for block installation without loss of poles.
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-18 | |
Breite | 7.9 mm | |
Farbe | weiß | |
Höhe | 4.5 mm | |
Leiterquerschnitt | 0,2-0,75 mm² | |
Nennspannung | 160 V | |
Nennstrom | 9 A | |
Polzahl | 2-polig | |
Rastermaß | 4 mm | |
Tiefe | 13.1 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |